Upgrade
Upgrade

C1206C682MCRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C682MCRACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C682MCRACTU |
Description | CAP CER 6800PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C682MCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C682KCRACTU | KEMET | 0 | 399-C1206C682KCRACTUCT-ND | kr.6.21000 | Upgrade |
| C1206C682KDRACTU | KEMET | 1.280 | 399-13484-1-ND | kr.6.66000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.65756 | kr.4,143.90 |
| Unit Price without VAT: | kr.1.65756 |
|---|---|
| Unit Price with VAT: | kr.2.07195 |


