C1206C474KMRECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.46491
Datasheet

Parametric Equivalent


KEMET
In Stock: 15.181
Unit Price: kr.2.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.25192
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.24415
Datasheet
0.47 µF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C474KMRECTU

DigiKey Part Number
399-C1206C474KMRECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C474KMRECTU
Description
CAP CER 1206 470NF 63V X7R 10%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C474KMRECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C474KMRECKEMET0C1206C474KMREC-NDkr.0.46491Parametric Equivalent
C1206C474KMREC7210KEMET15.181399-C1206C474KMREC7210CT-NDkr.2.22000Parametric Equivalent
C1206C474KMRECAUTOKEMET0C1206C474KMRECAUTO-NDkr.0.25192Parametric Equivalent
C1206C474KMRECAUTO7210KEMET0C1206C474KMRECAUTO7210-NDkr.0.24415Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.51676kr.2,067.04
Unit Price without VAT:kr.0.51676
Unit Price with VAT:kr.0.64595