Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C474KMREC | |
|---|---|
DigiKey Part Number | C1206C474KMREC-ND |
Manufacturer | |
Manufacturer Product Number | C1206C474KMREC |
Description | CAP CER 1206 470NF 63V X7R 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C474KMREC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C474KMREC7210 | KEMET | 15.181 | 399-C1206C474KMREC7210CT-ND | kr.2.22000 | Parametric Equivalent |
| C1206C474KMRECAUTO | KEMET | 0 | C1206C474KMRECAUTO-ND | kr.0.25192 | Parametric Equivalent |
| C1206C474KMRECAUTO7210 | KEMET | 0 | C1206C474KMRECAUTO7210-ND | kr.0.24415 | Parametric Equivalent |
| C1206C474KMRECTU | KEMET | 0 | 399-C1206C474KMRECTUTR-ND | kr.0.51676 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.46491 | kr.3,719.28 |
| Unit Price without VAT: | kr.0.46491 |
|---|---|
| Unit Price with VAT: | kr.0.58114 |


