C1206C473J3JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.4.57412
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.53368
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.12719
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.12898
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.03913
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.86533
Datasheet
0.047 µF ±5% 25V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±5% 25V Ceramic Capacitor U2J 1206 (3216 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1206C473J3JACTU

DigiKey Part Number
399-C1206C473J3JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C473J3JACTU
Description
CAP CER 0.047UF 25V U2J 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 25V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C473J3JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C473F3JACTUKEMET0399-C1206C473F3JACTUTR-NDkr.4.57412Upgrade
C1206C473F5JACTUKEMET0399-C1206C473F5JACTUTR-NDkr.3.53368Upgrade
C1206C473G3JACTUKEMET0399-C1206C473G3JACTUTR-NDkr.1.12719Upgrade
C1206C473G5JACTUKEMET0399-C1206C473G5JACTUTR-NDkr.1.12898Upgrade
C1206C473J5JACTUKEMET0399-13392-1-NDkr.1.03913Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.81962kr.3,278.48
Manufacturers Standard Package
Unit Price without VAT:kr.0.81962
Unit Price with VAT:kr.1.02453