C1206C472MCRACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 4.084
Unit Price: kr.4.18000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.23128
Datasheet

Upgrade


KEMET
In Stock: 3.430
Unit Price: kr.2.28000
Datasheet

Upgrade


KEMET
In Stock: 3.406
Unit Price: kr.6.21000
Datasheet

Upgrade


KEMET
In Stock: 19.600
Unit Price: kr.2.28000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.84646
Datasheet

Direct


KYOCERA AVX
In Stock: 2.374
Unit Price: kr.4.44000
Datasheet
4700 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C472MCRACTU

DigiKey Part Number
399-C1206C472MCRACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C472MCRACTU
Description
CAP CER 4700PF 500V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C472MCRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C472JBGACTUKEMET4.084399-12249-1-NDkr.4.18000Upgrade
C1206C472JDRACTUKEMET0399-C1206C472JDRACTUTR-NDkr.2.23128Upgrade
C1206C472KBRACTUKEMET3.430399-C1206C472KBRACTUCT-NDkr.2.28000Upgrade
C1206C472KCRACTUKEMET3.406399-C1206C472KCRACTUCT-NDkr.6.21000Upgrade
C1206C472KDRACTUKEMET19.600399-C1206C472KDRACTUCT-NDkr.2.28000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.65289kr.4,132.23
Manufacturers Standard Package
Unit Price without VAT:kr.1.65289
Unit Price with VAT:kr.2.06611