4700 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31DR72H472MU

DigiKey Part Number
478-KGM31DR72H472MUTR-ND - Tape & Reel (TR)
478-KGM31DR72H472MUCT-ND - Cut Tape (CT)
478-KGM31DR72H472MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31DR72H472MU
Description
CAP CER 4700PF 500V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31DR72H472MU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12067C472KAT2AKYOCERA AVX17.091478-KGM31DR72H472KUCT-NDkr.1.33000Upgrade
1206B472K501NTKnowles Novacap34.2931763-1109-1-NDkr.15.91000Upgrade
C1206C472JBGACTUKEMET2.084399-12249-1-NDkr.4.18000Upgrade
C1206C472KBRACTUKEMET3.430399-C1206C472KBRACTUCT-NDkr.2.28000Upgrade
C1206C472KCRACTUKEMET806399-C1206C472KCRACTUCT-NDkr.6.21000Upgrade
In-Stock: 2.374
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.3.15100kr.31.51
50kr.2.38260kr.119.13
100kr.2.07440kr.207.44
500kr.1.53682kr.768.41
1.000kr.1.30629kr.1,306.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.27135kr.5,085.40
8.000kr.1.21321kr.9,705.68
12.000kr.1.18410kr.14,209.20
20.000kr.1.15182kr.23,036.40
28.000kr.1.13294kr.31,722.32
40.000kr.1.11479kr.44,591.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000