C1206C472M2RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.83617
Datasheet

Upgrade


KEMET
In Stock: 8.998
Unit Price: kr.5.01000
Datasheet

Upgrade


KEMET
In Stock: 4.084
Unit Price: kr.4.18000
Datasheet

Upgrade


KEMET
In Stock: 1.443
Unit Price: kr.2.47000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.61533
Datasheet

Upgrade


KEMET
In Stock: 3.198
Unit Price: kr.3.17000
Datasheet

Upgrade


KEMET
In Stock: 3.430
Unit Price: kr.2.28000
Datasheet

Upgrade


KEMET
In Stock: 3.406
Unit Price: kr.6.21000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.65289
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.41841
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.592
Unit Price: kr.1.33000
Datasheet

Upgrade


Knowles Novacap
In Stock: 34.293
Unit Price: kr.15.91000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet
4700 pF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C472M2RACTU

DigiKey Part Number
399-C1206C472M2RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C472M2RACTU
Description
CAP CER 4700PF 200V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C472M2RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C472J2RACTUKEMET0399-C1206C472J2RACTUTR-NDkr.0.83617Upgrade
C1206C472JAGACTUKEMET8.998399-15121-1-NDkr.5.01000Upgrade
C1206C472JBGACTUKEMET4.084399-12249-1-NDkr.4.18000Upgrade
C1206C472K2RACTUKEMET1.443399-C1206C472K2RACTUCT-NDkr.2.47000Upgrade
C1206C472K2RALTUKEMET0399-C1206C472K2RALTUTR-NDkr.0.61533Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.51229kr.2,049.16
Manufacturers Standard Package
Unit Price without VAT:kr.0.51229
Unit Price with VAT:kr.0.64036