
C1206C393J5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C393J5RACTUTR-ND - Tape & Reel (TR) 399-C1206C393J5RACTUCT-ND - Cut Tape (CT) 399-C1206C393J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C393J5RACTU |
Description | CAP CER 0.039UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C393J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C393J5GACTU | KEMET | 6.052 | 399-15119-1-ND | kr.5.58000 | Upgrade |
| C1206C393JARACTU | KEMET | 2.097 | 399-C1206C393JARACTUCT-ND | kr.5.38000 | Upgrade |
| KGM31BR71H393JT | KYOCERA AVX | 3.814 | 478-KGM31BR71H393JTCT-ND | kr.1.92000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.95000 | kr.2.95 |
| 10 | kr.1.76900 | kr.17.69 |
| 50 | kr.1.31660 | kr.65.83 |
| 100 | kr.1.17750 | kr.117.75 |
| 500 | kr.0.94202 | kr.471.01 |
| 1.000 | kr.0.86939 | kr.869.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.76047 | kr.3,041.88 |
| 8.000 | kr.0.72000 | kr.5,760.00 |
| 12.000 | kr.0.69974 | kr.8,396.88 |
| 20.000 | kr.0.67727 | kr.13,545.40 |
| 28.000 | kr.0.66414 | kr.18,595.92 |
| 40.000 | kr.0.65151 | kr.26,060.40 |
| Unit Price without VAT: | kr.2.95000 |
|---|---|
| Unit Price with VAT: | kr.3.68750 |

