C1206C392K2RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 7.830
Unit Price: kr.4.94000
Datasheet

Upgrade


KEMET
In Stock: 11.769
Unit Price: kr.3.97000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.11753
Datasheet

Upgrade


KEMET
In Stock: 5.311
Unit Price: kr.6.28000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.83044
Datasheet

Direct


KYOCERA AVX
In Stock: 6.190
Unit Price: kr.2.05000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.83044
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.83044
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.83044
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.83044
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.83044
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.83044
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.83044
Datasheet

Upgrade


YAGEO
In Stock: 645
Unit Price: kr.1.67000
Datasheet
3900 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C392K2RACTU

DigiKey Part Number
399-C1206C392K2RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C392K2RACTU
Description
CAP CER 3900PF 200V X7R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C392K2RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C392JAGACTUKEMET7.830399-15117-1-NDkr.4.94000Upgrade
C1206C392JBGACTUKEMET11.769399-15118-1-NDkr.3.97000Upgrade
C1206C392JCRACTUKEMET0399-C1206C392JCRACTUTR-NDkr.2.11753Upgrade
C1206C392KCRACTUKEMET5.311399-C1206C392KCRACTUCT-NDkr.6.28000Upgrade
1206J2000392KXTKnowles Syfer01206J2000392KXT-NDkr.1.83044Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.58842kr.2,353.68
Manufacturers Standard Package
Unit Price without VAT:kr.0.58842
Unit Price with VAT:kr.0.73553