Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade

C1206C391G1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C391G1GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C391G1GACTU |
Description | CAP CER 390PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C391G1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C391F1GACTU | KEMET | 0 | 399-C1206C391F1GACTUTR-ND | kr.4.00214 | Upgrade |
| C1206C391G2GACTU | KEMET | 0 | 399-C1206C391G2GACTUTR-ND | kr.2.52045 | Upgrade |
| KGM31BCG2A391GT | KYOCERA AVX | 0 | 478-KGM31BCG2A391GTTR-ND | kr.1.68655 | Direct |
| KGM31BCG2A391FT | KYOCERA AVX | 988 | 478-KGM31BCG2A391FTCT-ND | kr.4.56000 | Upgrade |
| KGM31BCG2D391FT | KYOCERA AVX | 0 | 478-KGM31BCG2D391FTTR-ND | kr.2.44910 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.10216 | kr.8,408.64 |
| Unit Price without VAT: | kr.2.10216 |
|---|---|
| Unit Price with VAT: | kr.2.62770 |



