Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C474J1REC7210 | |
|---|---|
DigiKey Part Number | C1206C474J1REC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C474J1REC7210 |
Description | CAP CER 1206 470NF 100V X7R 5% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C474J1REC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C474J1RACAUTO | KEMET | 0 | 399-C1206C474J1RACAUTOTR-ND | kr.3.07554 | Parametric Equivalent |
| C1206C474J1RACTU | KEMET | 4.640 | 399-C1206C474J1RACTUCT-ND | kr.9.00000 | Parametric Equivalent |
| C1206C474J1REC | KEMET | 0 | C1206C474J1REC-ND | kr.0.70571 | Parametric Equivalent |
| C1206C474J1RECAUTO | KEMET | 0 | C1206C474J1RECAUTO-ND | kr.0.32218 | Parametric Equivalent |
| C1206C474J1RECAUTO7210 | KEMET | 0 | C1206C474J1RECAUTO7210-ND | kr.0.29889 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.64197 | kr.5,135.76 |
| Unit Price without VAT: | kr.0.64197 |
|---|---|
| Unit Price with VAT: | kr.0.80246 |





