0.47 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C474J1RACTU

DigiKey Part Number
399-C1206C474J1RACTUTR-ND - Tape & Reel (TR)
399-C1206C474J1RACTUCT-ND - Cut Tape (CT)
399-C1206C474J1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C474J1RACTU
Description
CAP CER 0.47UF 100V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C474J1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.069" (1.75mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.640
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.00000kr.9.00
10kr.5.88400kr.58.84
50kr.4.65740kr.232.87
100kr.4.27950kr.427.95
500kr.3.64156kr.1,820.78
1.000kr.3.44408kr.3,444.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.28162kr.6,563.24
4.000kr.3.14783kr.12,591.32
6.000kr.3.08080kr.18,484.80
10.000kr.3.00650kr.30,065.00
14.000kr.2.96304kr.41,482.56
20.000kr.2.92124kr.58,424.80
Manufacturers Standard Package
Unit Price without VAT:kr.9.00000
Unit Price with VAT:kr.11.25000