
C1206C333KARACTU | |
|---|---|
DigiKey Part Number | 399-13482-2-ND - Tape & Reel (TR) 399-13482-1-ND - Cut Tape (CT) 399-13482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C333KARACTU |
Description | CAP CER 0.033UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C333KARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C333KBRACTU | KEMET | 26.006 | 399-C1206C333KBRACTUCT-ND | kr.2.35000 | Upgrade |
| C1206C333KCRACTU | KEMET | 7.757 | 399-13502-1-ND | kr.2.03000 | Upgrade |
| C1206V333KBRACTU | KEMET | 87 | 399-6475-1-ND | kr.7.23000 | Upgrade |
| C3216X7R2E333K160AM | TDK | 3.500 | 445-6076-1-ND | kr.2.03000 | Direct |
| CC1206KKX7RYBB333 | YAGEO | 38 | 311-1977-1-ND | kr.1.71000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.44100 | kr.24.41 |
| 50 | kr.1.84620 | kr.92.31 |
| 100 | kr.1.66360 | kr.166.36 |
| 500 | kr.1.35498 | kr.677.49 |
| 1.000 | kr.1.25963 | kr.1,259.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.11662 | kr.4,466.48 |
| 8.000 | kr.1.06348 | kr.8,507.84 |
| 12.000 | kr.1.03685 | kr.12,442.20 |
| 20.000 | kr.1.00735 | kr.20,147.00 |
| 28.000 | kr.0.99010 | kr.27,722.80 |
| 40.000 | kr.0.97350 | kr.38,940.00 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

