C1206C332K1REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 4.193
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.52372
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.25675
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.069
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.20006
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.21868
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.11699
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2.734
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.33306
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.42619
Datasheet
3300 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C332K1REC7210

DigiKey Part Number
C1206C332K1REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C332K1REC7210
Description
CAP CER 1206 3.3NF 100V X7R
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C332K1REC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C332K1RACTUKEMET4.193399-C1206C332K1RACTUCT-NDkr.2.16000Parametric Equivalent
C1206C332K1RALTUKEMET0399-C1206C332K1RALTUTR-NDkr.0.52372Parametric Equivalent
C1206C332K1RECKEMET0C1206C332K1REC-NDkr.0.25675Parametric Equivalent
C1206C332K1RECAUTOKEMET7.069399-C1206C332K1RECAUTOCT-NDkr.1.39000Parametric Equivalent
C1206C332K1RECAUTO7210KEMET0C1206C332K1RECAUTO7210-NDkr.0.20006Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.15085kr.1,508.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.15085
Unit Price with VAT:kr.0.18856