3300 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012208109

DigiKey Part Number
732-12202-2-ND - Tape & Reel (TR)
732-12202-1-ND - Cut Tape (CT)
732-12202-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012208109
Description
CAP CER 3300PF 100V X7R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012208109 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206KRX7R0BB332YAGEO107311-1987-1-NDkr.1.46000Direct
C1206C332K1RACTUKEMET4.193399-C1206C332K1RACTUCT-NDkr.2.16000Parametric Equivalent
C1206C332K1RECAUTOKEMET7.069399-C1206C332K1RECAUTOCT-NDkr.1.39000Parametric Equivalent
In-Stock: 2.734
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.65300kr.6.53
50kr.0.46280kr.23.14
100kr.0.40510kr.40.51
500kr.0.30672kr.153.36
1.000kr.0.27649kr.276.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23125kr.925.00
8.000kr.0.21447kr.1,715.76
12.000kr.0.20607kr.2,472.84
20.000kr.0.19676kr.3,935.20
28.000kr.0.19132kr.5,356.96
40.000kr.0.18609kr.7,443.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500