Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C331J2GAC3143 | |
|---|---|
DigiKey Part Number | 399-C1206C331J2GAC3143TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C331J2GAC3143 |
Description | CAP CER 330PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C331J2GAC3123 | KEMET | 0 | 399-C1206C331J2GAC3123TR-ND | kr.0.77851 | Parametric Equivalent |
| C1206C331J2GAC3124 | KEMET | 0 | 399-C1206C331J2GAC3124TR-ND | kr.0.67860 | Parametric Equivalent |
| C1206C331J2GACAUTO | KEMET | 0 | 399-C1206C331J2GACAUTOTR-ND | kr.0.83332 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.74364 | kr.2,974.56 |
| Unit Price without VAT: | kr.0.74364 |
|---|---|
| Unit Price with VAT: | kr.0.92955 |



