1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2D331FT

DigiKey Part Number
478-KGM31BCG2D331FTTR-ND - Tape & Reel (TR)
478-KGM31BCG2D331FTCT-ND - Cut Tape (CT)
478-KGM31BCG2D331FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2D331FT
Description
CAP CER 330PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2D331FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.523
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.1.75400kr.17.54
50kr.1.30680kr.65.34
100kr.1.16990kr.116.99
500kr.0.93786kr.468.93
1.000kr.0.86637kr.866.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.77427kr.3,097.08
8.000kr.0.73363kr.5,869.04
12.000kr.0.71327kr.8,559.24
20.000kr.0.69070kr.13,814.00
28.000kr.0.67752kr.18,970.56
40.000kr.0.66482kr.26,592.80
48.000kr.0.65881kr.31,622.88
96.000kr.0.63855kr.61,300.80
100.000kr.0.63748kr.63,748.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000