Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent



C1206C273M5JACTU | |
|---|---|
DigiKey Part Number | 399-C1206C273M5JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C273M5JACTU |
Description | CAP CER 0.027UF 50V U2J 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±20% 50V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C273M5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C273F5JACTU | KEMET | 0 | 399-C1206C273F5JACTUTR-ND | kr.5.42512 | Upgrade |
| C1206C273G5JACTU | KEMET | 0 | 399-C1206C273G5JACTUTR-ND | kr.1.72046 | Upgrade |
| C1206C273J5JACTU | KEMET | 0 | 399-C1206C273J5JACTUTR-ND | kr.1.24755 | Upgrade |
| C1206C273K5JACTU | KEMET | 0 | 399-C1206C273K5JACTUTR-ND | kr.0.70138 | Upgrade |
| C1206C273M5JACAUTO | KEMET | 0 | C1206C273M5JACAUTO-ND | kr.0.72278 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.67619 | kr.2,704.76 |
| Unit Price without VAT: | kr.0.67619 |
|---|---|
| Unit Price with VAT: | kr.0.84524 |


