C1206C273J5JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.5.42512
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.72046
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.50094
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.29152
Datasheet
0.027 µF ±5% 50V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.027 µF ±5% 50V Ceramic Capacitor U2J 1206 (3216 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1206C273J5JACTU

DigiKey Part Number
399-C1206C273J5JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C273J5JACTU
Description
CAP CER 0.027UF 50V U2J 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 50V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C273J5JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C273F5JACTUKEMET0399-C1206C273F5JACTUTR-NDkr.5.42512Upgrade
C1206C273G5JACTUKEMET0399-C1206C273G5JACTUTR-NDkr.1.72046Upgrade
C1206C273J5JAC7210KEMET0399-C1206C273J5JAC7210TR-NDkr.1.50094Parametric Equivalent
C1206C273J5JACAUTOKEMET0C1206C273J5JACAUTO-NDkr.1.29152Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.24755kr.4,990.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.24755
Unit Price with VAT:kr.1.55944