22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C226Z8VACTU

DigiKey Part Number
399-15098-2-ND - Tape & Reel (TR)
399-15098-1-ND - Cut Tape (CT)
399-15098-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C226Z8VACTU
Description
CAP CER 22UF 10V Y5V 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C226Z8VACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
-20%, +80%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206ZKY5V7BB226YAGEO3.928311-3462-1-NDkr.2.28000Upgrade
1206ZG226ZAT2AKYOCERA AVX1.295478-KGM31AV51A226ZUCT-NDkr.7.48000Parametric Equivalent
CC1206ZKY5V6BB226YAGEO22.391311-2005-1-NDkr.2.28000Parametric Equivalent
GMC31Y5V226Z10NTCal-Chip Electronics, Inc.2.0004713-GMC31Y5V226Z10NTCT-NDkr.2.16000Parametric Equivalent
In-Stock: 1.009
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.53000kr.6.53
10kr.4.17800kr.41.78
50kr.3.24860kr.162.43
100kr.2.96270kr.296.27
500kr.2.47996kr.1,239.98
1.000kr.2.33071kr.2,330.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.20791kr.4,415.82
4.000kr.2.10680kr.8,427.20
6.000kr.2.05615kr.12,336.90
10.000kr.2.00000kr.20,000.00
14.000kr.1.96718kr.27,540.52
20.000kr.1.93560kr.38,712.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.53000
Unit Price with VAT:kr.8.16250