
CC1206ZKY5V6BB226 | |
---|---|
DigiKey Part Number | 311-2005-2-ND - Tape & Reel (TR) 311-2005-1-ND - Cut Tape (CT) 311-2005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206ZKY5V6BB226 |
Description | CAP CER 22UF 10V Y5V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206ZKY5V6BB226 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.18000 | kr.2.18 |
10 | kr.1.29900 | kr.12.99 |
50 | kr.0.95480 | kr.47.74 |
100 | kr.0.81980 | kr.81.98 |
500 | kr.0.66944 | kr.334.72 |
1.000 | kr.0.61414 | kr.614.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.54151 | kr.1,083.02 |
4.000 | kr.0.50293 | kr.2,011.72 |
6.000 | kr.0.48038 | kr.2,882.28 |
10.000 | kr.0.45767 | kr.4,576.70 |
14.000 | kr.0.45276 | kr.6,338.64 |
20.000 | kr.0.45121 | kr.9,024.20 |
24.000 | kr.0.44715 | kr.10,731.60 |
48.000 | kr.0.44389 | kr.21,306.72 |
50.000 | kr.0.44290 | kr.22,145.00 |
Unit Price without VAT: | kr.2.18000 |
---|---|
Unit Price with VAT: | kr.2.72500 |