
C1206C226Z8VACTU | |
---|---|
DigiKey Part Number | 399-15098-2-ND - Tape & Reel (TR) 399-15098-1-ND - Cut Tape (CT) 399-15098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C226Z8VACTU |
Description | CAP CER 22UF 10V Y5V 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C226Z8VACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.27000 | kr.6.27 |
10 | kr.3.93000 | kr.39.30 |
50 | kr.3.12320 | kr.156.16 |
100 | kr.2.84800 | kr.284.80 |
500 | kr.2.38426 | kr.1,192.13 |
1.000 | kr.2.24077 | kr.2,240.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.2.12269 | kr.4,245.38 |
4.000 | kr.2.02546 | kr.8,101.84 |
6.000 | kr.1.97677 | kr.11,860.62 |
10.000 | kr.1.92280 | kr.19,228.00 |
14.000 | kr.1.89124 | kr.26,477.36 |
20.000 | kr.1.86087 | kr.37,217.40 |
24.000 | kr.1.84648 | kr.44,315.52 |
Unit Price without VAT: | kr.6.27000 |
---|---|
Unit Price with VAT: | kr.7.83750 |