Parametric Equivalent
Parametric Equivalent

C315C391J5G5TA7303 | |
|---|---|
DigiKey Part Number | 399-C315C391J5G5TA7303TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C315C391J5G5TA7303 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C391J5G5TA7303 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Tolerance ±5% | Height - Seated (Max) 0.183" (4.66mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C391J5G5TA | KEMET | 1.308 | 399-C315C391J5G5TA-ND | kr.5.14000 | Parametric Equivalent |
| C315C391J5G5TA9248 | KEMET | 0 | 399-C315C391J5G5TA9248-ND | kr.1.55267 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.52606 | kr.3,815.15 |
| Unit Price without VAT: | kr.1.52606 |
|---|---|
| Unit Price with VAT: | kr.1.90758 |



