
C315C391J5G5TA | |
|---|---|
DigiKey Part Number | 399-C315C391J5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C315C391J5G5TA |
Description | CAP CER 390PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C391J5G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.21400 | kr.32.14 |
| 50 | kr.2.46880 | kr.123.44 |
| 100 | kr.2.23870 | kr.223.87 |
| 500 | kr.1.84950 | kr.924.75 |
| 1.000 | kr.1.72924 | kr.1,729.24 |
| 2.500 | kr.1.60237 | kr.4,005.93 |
| 5.000 | kr.1.52587 | kr.7,629.35 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

