
C1206C225J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C225J5RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C225J5RACAUTOCT-ND - Cut Tape (CT) 399-C1206C225J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225J5RACAUTO |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C225J5RECAUTO | KEMET | 1.129 | 399-C1206C225J5RECAUTOCT-ND | kr.3.23000 | Parametric Equivalent |
| C1206C225J5RECAUTO7210 | KEMET | 16.144 | 399-C1206C225J5RECAUTO7210CT-ND | kr.3.23000 | Parametric Equivalent |
| C1206X225J5RACAUTO | KEMET | 1.939 | 399-C1206X225J5RACAUTOCT-ND | kr.13.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.75000 | kr.8.75 |
| 10 | kr.5.71900 | kr.57.19 |
| 50 | kr.4.52300 | kr.226.15 |
| 100 | kr.4.15400 | kr.415.40 |
| 500 | kr.3.53024 | kr.1,765.12 |
| 1.000 | kr.3.33725 | kr.3,337.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.17837 | kr.6,356.74 |
| 4.000 | kr.3.04756 | kr.12,190.24 |
| 6.000 | kr.2.98201 | kr.17,892.06 |
| 10.000 | kr.2.90937 | kr.29,093.70 |
| 14.000 | kr.2.86689 | kr.40,136.46 |
| 20.000 | kr.2.82601 | kr.56,520.20 |
| Unit Price without VAT: | kr.8.75000 |
|---|---|
| Unit Price with VAT: | kr.10.93750 |

