2200 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C222JCRACTU

DigiKey Part Number
399-7192-2-ND - Tape & Reel (TR)
399-7192-1-ND - Cut Tape (CT)
399-7192-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C222JCRACTU
Description
CAP CER 2200PF 500V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C222JCRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C222JBGACTUKEMET21.394399-12247-1-NDkr.2.92000Upgrade
CC1206JKNPOBBN222YAGEO12.017311-3397-1-NDkr.2.28000Similar
In-Stock: 1.394
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.08616kr.5,215.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.28000kr.6.28
10kr.4.00100kr.40.01
50kr.3.11540kr.155.77
100kr.2.84220kr.284.22
500kr.2.38004kr.1,190.02
1.000kr.2.23707kr.2,237.07
Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.04000kr.7.04
10kr.4.37500kr.43.75
50kr.3.29560kr.164.78
100kr.2.96010kr.296.01
500kr.2.38802kr.1,194.01
1.000kr.2.20930kr.2,209.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.6.28000
Unit Price with VAT:kr.7.85000