C1206C222J2RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2.006
Unit Price: kr.3.33000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.19638
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.25078
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.24496
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.18006
Datasheet
2200 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C222J2RECTU

DigiKey Part Number
399-C1206C222J2RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C222J2RECTU
Description
CAP CER 1206 2.2NF 200V X7R 5%
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C222J2RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C222J2RACTUKEMET2.006399-C1206C222J2RACTUCT-NDkr.3.33000Parametric Equivalent
C1206C222J2REC7210KEMET0C1206C222J2REC7210-NDkr.0.19638Parametric Equivalent
C1206C222J2RECAUTOKEMET0C1206C222J2RECAUTO-NDkr.0.25078Parametric Equivalent
C1206C222J2RECAUTO7210KEMET0C1206C222J2RECAUTO7210-NDkr.0.24496Parametric Equivalent
1206B222J201CTWalsin Technology Corporation01292-1206B222J201CTTR-NDkr.0.18006Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.20119kr.1,609.52
Unit Price without VAT:kr.0.20119
Unit Price with VAT:kr.0.25149