2200 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C222J2RACTU

DigiKey Part Number
399-C1206C222J2RACTUTR-ND - Tape & Reel (TR)
399-C1206C222J2RACTUCT-ND - Cut Tape (CT)
399-C1206C222J2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C222J2RACTU
Description
CAP CER 2200PF 200V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C222J2RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C222JBGACTUKEMET21.394399-12247-1-NDkr.2.92000Upgrade
C1206C222JCRACTUKEMET1.394399-7192-1-NDkr.6.28000Upgrade
KGM31TR72D222JUKYOCERA AVX6.225478-KGM31TR72D222JUCT-NDkr.2.09000Direct
1206J2000222JCTKnowles Syfer5.4071608-1395-1-NDkr.5.90000Upgrade
CC1206JKNPOBBN222YAGEO12.017311-3397-1-NDkr.2.28000Similar
In-Stock: 2.006
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.1.99700kr.19.97
50kr.1.49240kr.74.62
100kr.1.33900kr.133.90
500kr.1.07868kr.539.34
1.000kr.0.99842kr.998.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.87798kr.3,511.92
8.000kr.0.83324kr.6,665.92
12.000kr.0.81082kr.9,729.84
20.000kr.0.78598kr.15,719.60
28.000kr.0.77146kr.21,600.88
40.000kr.0.75749kr.30,299.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500