C1206C182M5RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.5.57509
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.4.52732
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.4.68458
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.93058
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.31169
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.51360
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.39376
Datasheet

Upgrade


KEMET
In Stock: 5.399
Unit Price: kr.3.49000
Datasheet

Upgrade


KEMET
In Stock: 65
Unit Price: kr.3.99000
Datasheet

Upgrade


KEMET
In Stock: 4.701
Unit Price: kr.3.17000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.61924
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.63212
Datasheet

Upgrade


KEMET
In Stock: 690
Unit Price: kr.5.71000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.89658
Datasheet
1800 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C182M5RACTU

DigiKey Part Number
399-C1206C182M5RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C182M5RACTU
Description
CAP CER 1800PF 50V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1800 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C182M5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.39490kr.1,579.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.39490
Unit Price with VAT:kr.0.49363