Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct

C1206C182J5RALTU | |
|---|---|
DigiKey Part Number | 399-C1206C182J5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C182J5RALTU |
Description | CAP CER 1800PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C182J5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C182F1GACTU | KEMET | 0 | 399-C1206C182F1GACTUTR-ND | kr.5.57509 | Upgrade |
| C1206C182F1GALTU | KEMET | 0 | 399-C1206C182F1GALTUTR-ND | kr.4.52732 | Upgrade |
| C1206C182F5GACTU | KEMET | 0 | 399-C1206C182F5GACTUTR-ND | kr.4.68458 | Upgrade |
| C1206C182G1GACTU | KEMET | 0 | 399-C1206C182G1GACTUTR-ND | kr.2.93058 | Upgrade |
| C1206C182G1GALTU | KEMET | 0 | 399-C1206C182G1GALTUTR-ND | kr.2.31169 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.63212 | kr.2,528.48 |
| Unit Price without VAT: | kr.0.63212 |
|---|---|
| Unit Price with VAT: | kr.0.79015 |







