Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

C1206C152F1GALTU | |
|---|---|
DigiKey Part Number | 399-C1206C152F1GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C152F1GALTU |
Description | CAP CER 1500PF 100V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C152F1GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C152F1GACTU | KEMET | 0 | 399-C1206C152F1GACTUTR-ND | kr.5.29466 | Parametric Equivalent |
| 1206J1000152FCT | Knowles Syfer | 0 | 1206J1000152FCT-ND | kr.5.68396 | Direct |
| KGM31BCG2A152FT | KYOCERA AVX | 18.472 | 478-KGM31BCG2A152FTCT-ND | kr.4.63000 | Direct |
| LD061A152FAB2A | KYOCERA AVX | 0 | LD061A152FAB2A-ND | kr.2.89291 | Direct |
| 1206J2000152FCT | Knowles Syfer | 0 | 1206J2000152FCT-ND | kr.5.34145 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.12840 | kr.10,321.00 |
| Unit Price without VAT: | kr.4.12840 |
|---|---|
| Unit Price with VAT: | kr.5.16050 |





