C1206C124J3RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 7.812
Unit Price: kr.3.55000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.2.22034
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.56260
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.22034
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.22034
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.22034
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.525
Unit Price: kr.2.28000
Datasheet
0.12 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C124J3RACTU

DigiKey Part Number
399-C1206C124J3RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C124J3RACTU
Description
CAP CER 0.12UF 25V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.12 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C124J3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C124J5RACTUKEMET7.812399-C1206C124J5RACTUCT-NDkr.3.55000Upgrade
1206J0250124JXTKnowles Syfer01206J0250124JXT-NDkr.2.22034Direct
KGM31BR71E124JTKYOCERA AVX0478-KGM31BR71E124JTTR-NDkr.0.56260Direct
1206J0500124JXTKnowles Syfer01206J0500124JXT-NDkr.2.22034Upgrade
1206J0630124JXTKnowles Syfer01206J0630124JXT-NDkr.2.22034Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.93100kr.3,724.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.93100
Unit Price with VAT:kr.1.16375