0.12 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71H124JT

DigiKey Part Number
478-KGM31BR71H124JTTR-ND - Tape & Reel (TR)
478-KGM31BR71H124JTCT-ND - Cut Tape (CT)
478-KGM31BR71H124JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BR71H124JT
Description
CAP CER 0.12UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.12 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71H124JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C124J5RACTUKEMET7.762399-C1206C124J5RACTUCT-NDkr.3.55000Direct
In-Stock: 1.525
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.56600kr.15.66
50kr.1.09800kr.54.90
100kr.0.94150kr.94.15
500kr.0.70602kr.353.01
1.000kr.0.59615kr.596.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.72793kr.2,911.72
8.000kr.0.68894kr.5,511.52
12.000kr.0.66941kr.8,032.92
20.000kr.0.64777kr.12,955.40
28.000kr.0.63512kr.17,783.36
40.000kr.0.62295kr.24,918.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000