10 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C106M4RACTU

DigiKey Part Number
399-C1206C106M4RACTUTR-ND - Tape & Reel (TR)
399-C1206C106M4RACTUCT-ND - Cut Tape (CT)
399-C1206C106M4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C106M4RACTU
Description
CAP CER 10UF 16V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C106M4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C106K3RACTUKEMET107.069399-C1206C106K3RACTUCT-NDkr.8.53000Upgrade
C1206C106M3RACTUKEMET22.795399-C1206C106M3RACTUCT-NDkr.7.50000Upgrade
GRM31CR71C106MAC7LMurata Electronics1.920490-GRM31CR71C106MAC7LCT-NDkr.5.90000Direct
TMK316AB7106KL-TTaiyo Yuden3.898587-3486-1-NDkr.1.60000Direct
1206BB106K250NGX072TKnowles Novacap2.7651763-1135-1-NDkr.34.29000Upgrade
In-Stock: 93.913
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.72000kr.8.72
10kr.5.71100kr.57.11
50kr.4.51140kr.225.57
100kr.4.14150kr.414.15
500kr.3.51756kr.1,758.78
1.000kr.3.32448kr.3,324.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.16552kr.6,331.04
4.000kr.3.03464kr.12,138.56
6.000kr.2.96907kr.17,814.42
10.000kr.2.89640kr.28,964.00
14.000kr.2.85390kr.39,954.60
20.000kr.2.81300kr.56,260.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.72000
Unit Price with VAT:kr.10.90000