C1206C155J5REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2.036
Unit Price: kr.9.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.69955
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.83606
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.74574
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.081
Unit Price: kr.2.98000
Datasheet
1.5 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C155J5REC

DigiKey Part Number
C1206C155J5REC-ND
Manufacturer
Manufacturer Product Number
C1206C155J5REC
Description
CAP CER 1206 1.5UF 50V X7R 5%
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C155J5REC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C155J5RACAUTOKEMET2.036399-C1206C155J5RACAUTOCT-NDkr.9.32000Parametric Equivalent
C1206C155J5REC7210KEMET0C1206C155J5REC7210-NDkr.0.69955Parametric Equivalent
C1206C155J5RECAUTOKEMET0C1206C155J5RECAUTO-NDkr.0.83606Parametric Equivalent
C1206C155J5RECAUTO7210KEMET0C1206C155J5RECAUTO7210-NDkr.0.74574Parametric Equivalent
C1206C155J5RECTUKEMET4.081399-C1206C155J5RECTUCT-NDkr.2.98000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.0.81659kr.1,633.18
Manufacturers Standard Package
Unit Price without VAT:kr.0.81659
Unit Price with VAT:kr.1.02074