Parametric Equivalent
Parametric Equivalent



C1206C155J5RECAUTO | |
|---|---|
DigiKey Part Number | C1206C155J5RECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C155J5RECAUTO |
Description | CAP CER 1206 1.5UF 50V X7R 5% |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C155J5RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C155J5RACAUTO | KEMET | 2.036 | 399-C1206C155J5RACAUTOCT-ND | kr.9.32000 | Parametric Equivalent |
| C1206C155J5RECAUTO7210 | KEMET | 0 | C1206C155J5RECAUTO7210-ND | kr.0.74574 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.83606 | kr.1,672.12 |
| Unit Price without VAT: | kr.0.83606 |
|---|---|
| Unit Price with VAT: | kr.1.04508 |



