0.1 µF ±10% 50V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor U2J 1206 (3216 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1206C104K5JACAUTO

DigiKey Part Number
399-C1206C104K5JACAUTOTR-ND - Tape & Reel (TR)
399-C1206C104K5JACAUTOCT-ND - Cut Tape (CT)
399-C1206C104K5JACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C104K5JACAUTO
Description
CAP CER 0.1UF 50V U2J 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104K5JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C104J5JACAUTOKEMET6.978399-C1206C104J5JACAUTOCT-NDkr.5.01000Upgrade
In-Stock: 1.007
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.97800kr.19.78
50kr.1.48220kr.74.11
100kr.1.32890kr.132.89
500kr.1.07058kr.535.29
1.000kr.0.99069kr.990.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.90644kr.2,266.10
5.000kr.0.85570kr.4,278.50
7.500kr.0.83028kr.6,227.10
12.500kr.0.80210kr.10,026.25
17.500kr.0.78563kr.13,748.53
25.000kr.0.76978kr.19,244.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750