


C1206C104J5JACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C104J5JACAUTOTR-ND - Tape & Reel (TR) 399-C1206C104J5JACAUTOCT-ND - Cut Tape (CT) 399-C1206C104J5JACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104J5JACAUTO |
Description | CAP CER 0.1UF 50V U2J 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104J5JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.15700 | kr.31.57 |
| 50 | kr.2.41940 | kr.120.97 |
| 100 | kr.2.19300 | kr.219.30 |
| 500 | kr.1.81020 | kr.905.10 |
| 1.000 | kr.1.69189 | kr.1,691.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.56697 | kr.3,917.42 |
| 5.000 | kr.1.49170 | kr.7,458.50 |
| 7.500 | kr.1.45398 | kr.10,904.85 |
| 12.500 | kr.1.41219 | kr.17,652.38 |
| 17.500 | kr.1.38775 | kr.24,285.62 |
| 25.000 | kr.1.36424 | kr.34,106.00 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

