Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C104K3GEC | |
|---|---|
DigiKey Part Number | C1206C104K3GEC-ND |
Manufacturer | |
Manufacturer Product Number | C1206C104K3GEC |
Description | CAP CER 1206 0.1UF 25V C0G 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K3GEC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C104K3GEC7210 | KEMET | 5.229 | 399-C1206C104K3GEC7210CT-ND | kr.5.14000 | Parametric Equivalent |
| C1206C104K3GECAUTO | KEMET | 242 | 399-C1206C104K3GECAUTOCT-ND | kr.5.26000 | Parametric Equivalent |
| C1206C104K3GECAUTO7210 | KEMET | 0 | C1206C104K3GECAUTO7210-ND | kr.1.43367 | Parametric Equivalent |
| C1206C104K3GECTU | KEMET | 0 | 399-C1206C104K3GECTUTR-ND | kr.1.55552 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.56506 | kr.3,130.12 |
| Unit Price without VAT: | kr.1.56506 |
|---|---|
| Unit Price with VAT: | kr.1.95633 |


