0.1 µF ±10% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C104K3GEC7210

DigiKey Part Number
399-C1206C104K3GEC7210TR-ND - Tape & Reel (TR)
399-C1206C104K3GEC7210CT-ND - Cut Tape (CT)
399-C1206C104K3GEC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C104K3GEC7210
Description
CAP CER 1206 0.1UF 25V C0G 10%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104K3GEC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C104K3GECAUTOKEMET242399-C1206C104K3GECAUTOCT-NDkr.5.26000Parametric Equivalent
In-Stock: 5.229
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.22100kr.32.21
50kr.2.47260kr.123.63
100kr.2.24250kr.224.25
500kr.1.85280kr.926.40
1.000kr.1.73241kr.1,732.41
2.500kr.1.60531kr.4,013.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.1.48464kr.11,877.12
16.000kr.1.42936kr.22,869.76
24.000kr.1.40166kr.33,639.84
40.000kr.1.37096kr.54,838.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500