0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C104K1RACTM

DigiKey Part Number
399-C1206C104K1RACTMTR-ND - Tape & Reel (TR)
399-C1206C104K1RACTMCT-ND - Cut Tape (CT)
399-C1206C104K1RACTMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C104K1RACTM
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104K1RACTM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C104J1RACTUKEMET12.031399-C1206C104J1RACTUCT-NDkr.4.25000Upgrade
CL31B104KCFNNNESamsung Electro-Mechanics316.7301276-1151-1-NDkr.0.76000Direct
GRM319R72A104KA01DMurata Electronics60.376490-3364-1-NDkr.2.54000Direct
GRM319R72A104KA01JMurata Electronics28.028490-9697-1-NDkr.2.54000Direct
VJ1206Y104KXBRW1BCVishay Vitramon3.405720-VJ1206Y104KXBRW1BCCT-NDkr.3.23000Direct
In-Stock: 3.425
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.97600kr.9.76
50kr.0.70380kr.35.19
100kr.0.62010kr.62.01
500kr.0.48020kr.240.10
1.000kr.0.43714kr.437.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.37259kr.1,490.36
8.000kr.0.34862kr.2,788.96
12.000kr.0.33663kr.4,039.56
20.000kr.0.32333kr.6,466.60
28.000kr.0.31556kr.8,835.68
40.000kr.0.30809kr.12,323.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250