C1206C104J2REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 4.715
Unit Price: kr.4.69000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.40761
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.40421
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.42047
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.39580
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.26420
Datasheet
0.1 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C104J2REC7210

DigiKey Part Number
C1206C104J2REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C104J2REC7210
Description
CAP CER 1206 0.1UF 200V X7R 5%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104J2REC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C104J2RACTUKEMET4.715399-C1206C104J2RACTUCT-NDkr.4.69000Parametric Equivalent
C1206C104J2RALTUKEMET0399-C1206C104J2RALTUTR-NDkr.1.40761Parametric Equivalent
C1206C104J2RECKEMET0C1206C104J2REC-NDkr.0.40421Parametric Equivalent
C1206C104J2RECAUTOKEMET0C1206C104J2RECAUTO-NDkr.0.42047Parametric Equivalent
C1206C104J2RECAUTO7210KEMET0C1206C104J2RECAUTO7210-NDkr.0.39580Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.24513kr.2,451.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.24513
Unit Price with VAT:kr.0.30641