C1206C103K8JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.51674
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.4.55610
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.52320
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.51027
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.12453
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.12275
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.12630
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.12186
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.81686
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.81596
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.81870
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.81596
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.46100
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.46100
Datasheet
10000 pF ±10% 10V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 10V Ceramic Capacitor U2J 1206 (3216 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1206C103K8JACTU

DigiKey Part Number
399-C1206C103K8JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C103K8JACTU
Description
CAP CER 10000PF 10V U2J 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 10V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103K8JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C103F3JACTUKEMET0399-C1206C103F3JACTUTR-NDkr.3.51674Upgrade
C1206C103F4JACTUKEMET0399-C1206C103F4JACTUTR-NDkr.4.55610Upgrade
C1206C103F5JACTUKEMET0399-C1206C103F5JACTUTR-NDkr.3.52320Upgrade
C1206C103F8JACTUKEMET0399-C1206C103F8JACTUTR-NDkr.3.51027Upgrade
C1206C103G3JACTUKEMET0399-C1206C103G3JACTUTR-NDkr.1.12453Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.46003kr.1,840.12
Manufacturers Standard Package
Unit Price without VAT:kr.0.46003
Unit Price with VAT:kr.0.57504