Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent



C1206C103K3JACTU | |
|---|---|
DigiKey Part Number | 399-C1206C103K3JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C103K3JACTU |
Description | CAP CER 10000PF 25V U2J 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103K3JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C103F3JACTU | KEMET | 0 | 399-C1206C103F3JACTUTR-ND | kr.3.51674 | Upgrade |
| C1206C103F5JACTU | KEMET | 0 | 399-C1206C103F5JACTUTR-ND | kr.3.52320 | Upgrade |
| C1206C103G3JACTU | KEMET | 0 | 399-C1206C103G3JACTUTR-ND | kr.1.12453 | Upgrade |
| C1206C103G5JACTU | KEMET | 0 | 399-C1206C103G5JACTUTR-ND | kr.1.12630 | Upgrade |
| C1206C103J3JACTU | KEMET | 0 | 399-C1206C103J3JACTUTR-ND | kr.0.81686 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46100 | kr.1,844.00 |
| Unit Price without VAT: | kr.0.46100 |
|---|---|
| Unit Price with VAT: | kr.0.57625 |


