C1206C103JMREC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.19423
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.24804
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.24228
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.28144
Datasheet
10000 pF ±5% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C103JMREC

DigiKey Part Number
C1206C103JMREC-ND
Manufacturer
Manufacturer Product Number
C1206C103JMREC
Description
CAP CER 1206 10NF 63V X7R 5%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103JMREC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C103JMREC7210KEMET0C1206C103JMREC7210-NDkr.0.19423Parametric Equivalent
C1206C103JMRECAUTOKEMET0C1206C103JMRECAUTO-NDkr.0.24804Parametric Equivalent
C1206C103JMRECAUTO7210KEMET0C1206C103JMRECAUTO7210-NDkr.0.24228Parametric Equivalent
C1206C103JMRECTUKEMET0399-C1206C103JMRECTUTR-NDkr.0.28144Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
8.000kr.0.26831kr.2,146.48
Unit Price without VAT:kr.0.26831
Unit Price with VAT:kr.0.33539