C1206C103F8JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.55712
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.55389
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.56357
Datasheet
10000 pF ±1% 10V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±1% 10V Ceramic Capacitor U2J 1206 (3216 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1206C103F8JACAUTO

DigiKey Part Number
C1206C103F8JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C103F8JACAUTO
Description
CAP CER 10000PF 10V U2J 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±1% 10V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103F8JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±1%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.88mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C103F3JACAUTOKEMET0C1206C103F3JACAUTO-NDkr.3.55712Upgrade
C1206C103F4JACAUTOKEMET0C1206C103F4JACAUTO-NDkr.3.55389Upgrade
C1206C103F5JACAUTOKEMET0C1206C103F5JACAUTO-NDkr.3.56357Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.55067kr.14,202.68
Manufacturers Standard Package
Unit Price without VAT:kr.3.55067
Unit Price with VAT:kr.4.43834