Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C102K4REC7210 | |
|---|---|
DigiKey Part Number | C1206C102K4REC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C102K4REC7210 |
Description | CAP CER 1206 1NF 16V X7R 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102K4REC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C102K4RACAUTO | KEMET | 1.964 | 399-C1206C102K4RACAUTOCT-ND | kr.2.16000 | Parametric Equivalent |
| C1206C102K4RACTU | KEMET | 7.162 | 399-C1206C102K4RACTUCT-ND | kr.1.97000 | Parametric Equivalent |
| C1206C102K4RECAUTO | KEMET | 0 | C1206C102K4RECAUTO-ND | kr.0.20495 | Parametric Equivalent |
| C1206C102K4RECAUTO7210 | KEMET | 0 | C1206C102K4RECAUTO7210-ND | kr.0.20006 | Parametric Equivalent |
| C1206C102K4RECTU | KEMET | 0 | 399-C1206C102K4RECTUTR-ND | kr.0.15469 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15085 | kr.1,508.50 |
| Unit Price without VAT: | kr.0.15085 |
|---|---|
| Unit Price with VAT: | kr.0.18856 |









