
C1206C102K4RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C102K4RACTUTR-ND - Tape & Reel (TR) 399-C1206C102K4RACTUCT-ND - Cut Tape (CT) 399-C1206C102K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102K4RACTU |
Description | CAP CER 1000PF 16V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.14800 | kr.11.48 |
| 50 | kr.0.83560 | kr.41.78 |
| 100 | kr.0.74050 | kr.74.05 |
| 500 | kr.0.57872 | kr.289.36 |
| 1.000 | kr.0.52882 | kr.528.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.45415 | kr.1,816.60 |
| 8.000 | kr.0.42643 | kr.3,411.44 |
| 12.000 | kr.0.41255 | kr.4,950.60 |
| 20.000 | kr.0.39717 | kr.7,943.40 |
| 28.000 | kr.0.38818 | kr.10,869.04 |
| 40.000 | kr.0.37953 | kr.15,181.20 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

