Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C102K2REC | |
|---|---|
DigiKey Part Number | C1206C102K2REC-ND |
Manufacturer | |
Manufacturer Product Number | C1206C102K2REC |
Description | CAP CER 1206 1NF 200V X7R 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102K2REC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C102K2RACAUTO | KEMET | 6.552 | 399-17652-1-ND | kr.2.60000 | Parametric Equivalent |
| C1206C102K2RACAUTO7210 | KEMET | 0 | 399-C1206C102K2RACAUTO7210TR-ND | kr.0.55763 | Parametric Equivalent |
| C1206C102K2RACTM | KEMET | 6.180 | 399-C1206C102K2RACTMCT-ND | kr.2.54000 | Parametric Equivalent |
| C1206C102K2RACTU | KEMET | 3.340 | 399-C1206C102K2RACTUCT-ND | kr.2.47000 | Parametric Equivalent |
| C1206C102K2RALTU | KEMET | 0 | 399-C1206C102K2RALTUTR-ND | kr.0.61533 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.20791 | kr.1,663.28 |
| Unit Price without VAT: | kr.0.20791 |
|---|---|
| Unit Price with VAT: | kr.0.25989 |





