Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C102K2RAC3071 | |
|---|---|
DigiKey Part Number | 399-C1206C102K2RAC3071TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C102K2RAC3071 |
Description | CAP CER 1000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C102K2RAC3070 | KEMET | 0 | 399-C1206C102K2RAC3070TR-ND | kr.0.65556 | Parametric Equivalent |
| C1206C102K2RAC3123 | KEMET | 0 | 399-C1206C102K2RAC3123TR-ND | kr.0.71797 | Parametric Equivalent |
| C1206C102K2RAC34557210 | KEMET | 0 | 399-C1206C102K2RAC34557210TR-ND | kr.0.55763 | Parametric Equivalent |
| C1206C102K2RAC7210 | KEMET | 0 | 399-C1206C102K2RAC7210TR-ND | kr.0.53993 | Parametric Equivalent |
| CC1206KPX7RABB102 | YAGEO | 0 | 13-CC1206KPX7RABB102TR-ND | kr.0.19212 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.54125 | kr.5,412.50 |
| Unit Price without VAT: | kr.0.54125 |
|---|---|
| Unit Price with VAT: | kr.0.67656 |





